LOCTITE EA 9483 B 1KG | Loctite
Structural adhesive 1 kg can, Loctite LOCTITE EA 9483 B 1KG
Unit Price (€ / pc.)
278.3172 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
278.32 € *
Price list
Quantity
Price per unit*
1 pcs.
278.3172 €
2 pcs.
264.4061 €
*incl. VAT plus shipping costs
Subject to prior sale
Structural adhesive, LOCTITE EA 9483 A/B, Loctite
LOCTITE EA 9483 is a 2-part, ultra-clear, flowing, general purpose epoxy adhesive suitable for bonding and potting where optical clarity and high strength are required. For instance, the product is ideal for bonding decorative panels and displays. It offers low moisture absorption, cures at room temperature and delivers a tensile strength of 47 N/mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
Container | can | |
Contents | 1 kg | |
Version | structural adhesive |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 38249992 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|