LOCTITE EA 9466 A 1KG EGFD | Loctite

Structural adhesive 1 kg can, Loctite LOCTITE EA 9466 A 1KG EGFD

Order No.: 12L9910
EAN: 5010266366517
MPN:
LOCTITE EA 9466 A 1KG EGFD
2017688
Series: EA 9466
LOCTITE EA 9466 A 1KG EGFD Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
197.54 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
790.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
197.54 €

Structural adhesive, LOCTITE EA 9466 A/B, Loctite

The LOCTITE EA 9466 A/B is a toughened, industrial grade epoxy adhesive with extended work life. Once mixed, the two component epoxy cures at room temperature to form a tough, off-white bondline which provides high peel resistance and high shear strengths. The fully cured epoxy is resistant to a wide range of chemicals and solvents, and acts as an excellent electrical insulator.

Technical specifications
Filter Property Value
Version structural adhesive
Contents 1 kg
Container can
Colour white
Logistics
Property Value
Country of origin IT
Customs tariff number 39073000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects
  • H314 Causes severe skin burns and eye damage.

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…