LOCTITE EA 9464 DC400ML EN/DE | Loctite
Structural adhesive 400 ml double cartridge, Loctite LOCTITE EA 9464 DC400ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 1 Week
Structural adhesive, LOCTITE EA 9464 A/B, Loctite
LOCTITE EA 9464 is a 2-part, grey structural bonding epoxy adhesive that is fast curing at room temperature and provides a toughened bond. It is therefore ideal for joining dissimilar substrate materials including metals, motorering thermoplastics and thermoset laminates such as SMC. Its thixotropic properties make it good for gap filling and it provides both high peel and shear strength.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 400 ml | |
| Container | double cartridge |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|