LOCTITE EA 9455 DC50ML DE | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 9455 DC50ML DE
Structural adhesive, LOCTITE EA 9455, Loctite
LOCTITE EA 9455 is a 2-part, clear, colorless, low viscosity, high strength, fast-curing, toughened, low viscosity, industrial grade liquid epoxy adhesive containing mercaptan. It is ideal for bonding and potting of optical components like sensors and lenses. It cures at room temperature after mixing. Key substrates include plastics, metals, glass, wood, ceramics and rubbers.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic, glass, wood | |
Contents | 50 ml | |
Container | double cartridge | |
Version | structural adhesive |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|