LOCTITE EA 9450 DC50ML DE | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 9450 DC50ML DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1296 € *
Available: 2 pcs.
Total Price:
33.13 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1296 €
10 pcs.
31.4755 €
*incl. VAT plus shipping costs
Subject to prior sale
Structural adhesive, LOCTITE EA 9450 A/B, Loctite
LOCTITE EA 9450 is a 2-part, translucent, non-sag, multi-purpose, structural bonding epoxy adhesive for general assembly. It is fast curing at room temperature and suitable for a variety of substrates such as metals, ceramics, glass and most plastics. As a non-sagging paste it is ideal for gap filling and for bonding vertical surfaces to avoid run-off. It provides clear bond lines and is slightly flexible when cured.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 50 ml | |
| Container | double cartridge |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|