LOCTITE EA 3425 DC200ML EN/DE | Loctite
Structural adhesive 200 ml double cartridge, Loctite LOCTITE EA 3425 DC200ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.4055 € *
Standard delivery time from the manufacturer is: 1 Week
Structural adhesive, LOCTITE EA 3425 A/B, Loctite
LOCTITE EA 3425 is a high impact and humidity resistant structural bonder. The yellow/white, 2-part thixotropic epoxy adhesive paste reliably bonds metals, magnets and large surface areas also with large gaps (up to 3mm). It provides high strength adhesion, high modulus and very good chemical resistance. It can be used in temperatures up to +120°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 200 ml | |
| Container | double cartridge |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|