LOCTITE AA V5004 SY50ML EN/DE | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE AA V5004 SY50ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4678 € *
Standard delivery time from the manufacturer is: 1 Week
Structural adhesive, LOCTITE AA V5004 A/B, Loctite
LOCTITE AA V5004 is a 2-part structural acrylic adhesive. The cured product is virtually transparent making it well suited for bonding applications requiring a clear, invisible bond line. This product will adhere to a wide range of substrates including most structural thermoplastics, thermosets, ceramics and metals. LOCTITE AA V5004 has a fixture time of 3 min and a shear strength of 21 N/mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 50 ml | |
| Container | double cartridge |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|