LOCTITE AA 350 LC BO250ML EN/DE | Loctite
Structural adhesive 250 ml bottle, Loctite LOCTITE AA 350 LC BO250ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.8409 € *
Standard delivery time from the manufacturer is: 1 Week
Structural adhesive, LOCTITE AA 350, Loctite
LOCTITE AA 350 is a transparent, light amber, medium viscosity, UV light-cured acrylic adhesive with good resistance to chemicals and high humidity. It is suitable for bonding glass and metals and can also be used on plastics and ceramics. Tack-free time is 20 secs and fixture time 15 secs. Depth of cure is 4 mm and service temperature range is -40ºC to +120ºC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 250 ml | |
| Container | bottle | |
| Suitable for | plastics, ceramics | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|