LOCTITE AA 3491 LC SY25ML EN/DE | Loctite
Structural adhesive 25 ml syringe, Loctite LOCTITE AA 3491 LC SY25ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.778 € *
Standard delivery time from the manufacturer is: 1 Week
Structural adhesive, LOCTITE AA 3491, Loctite
LOCTITE AA 3491 is a clear, low yellowing, light-cured, universal, acrylic-based instant adhesive, suited to plastics and well suited to ceramics, glass and metals. It has a high, on-demand, curing speed. Depth of cure is 4 mm. Tack free time 15 secs. Fixturing time is 12 secs. Shore hardness: D 75. Medium viscosity 1,100 mPa·s.
Features
- 1-part system
- High transparency and low yellowing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 25 ml | |
| Container | syringe | |
| Viscosity | 750 to 1500 mPa∙s | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|