LOCTITE AA 3321 LC 25ML SPRITZE | Loctite
Structural adhesive 25 ml syringe, Loctite LOCTITE AA 3321 LC 25ML SPRITZE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0810 € *
Available: 3 pcs.
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0810 €
2 pcs.
92.7962 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, AA 3321 LC 25ML SPRITZE, LOCTITE
The AA 3321 LC 25ML is a transparent, yellowish, light-cure acrylic-based instant adhesive. For stress sensitive-plastics with high, on-demand curing speed.
Features
- Very high viscosity
- 1-part system
- Fixturing time: 12 sec.
- Tack free time: 30 sec.
- Suitable for glass and ceramics
- Well suited to plastics and metals
- ISO 10993 qualified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 25 ml | |
| Container | syringe | |
| Viscosity | 3.5 to 7.5 Pa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|