LOCTITE AA 322 LC 250ML | Loctite

Structural adhesive 250 ml bottle, Loctite LOCTITE AA 322 LC 250ML

Order No.: 12L9950
EAN: 5010266322568
MPN:
LOCTITE AA 322 LC 250ML
88301
Series: AA 322
LOCTITE AA 322 LC 250ML Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
396.2343 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
396.23 € *
Price list
Quantity
Price per unit*
1 pcs.
396.2343 €
2 pcs.
388.3089 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, AA 322 LC 250ML, LOCTITE

The AA 322 LC 250ML is a light-cured acrylic-based adhesive designed to offer very fast surface curing with a tack-free time of 4 secs. It is particularly suited to bonding plastics, although it can also be used to join metal, glass and ceramic surfaces. Cured when exposed to UV radiation, the fixturing time is 10 secs.

Features

  • ISO 10993 qualified
Technical specifications
Filter Property Value
Version structural adhesive
Contents 250 ml
Container bottle
Viscosity 4.2 to 7 Pa∙s
Suitable for metals, plastics, rubber, ceramic
Colour transparent
Logistics
Property Value
Customs tariff number 35061000
Country of origin IE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Gefahrenpiktogramme GHS09 GHS07 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H335 May cause respiratory irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.