LOCTITE AA 3211 25ML SPRITZE | Loctite

Structural adhesive 25 ml syringe, Loctite LOCTITE AA 3211 25ML SPRITZE

Order No.: 12L9968
EAN: 4099891433055
MPN:
LOCTITE AA 3211 25ML SPRITZE
195835
Series: AA 3211
LOCTITE AA 3211 25ML SPRITZE Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.3896 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.39 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3896 €
2 pcs.
95.0572 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, AA 3211 25ML SPRITZE, LOCTITE

The AA 3211 25ML SPRITZE is a transparent, amber, UV/Vis light-cure, thixotropic acrylic adhesive. Ideal for stress-sensitive plastics and metals. Suited to glass and ceramics.

Features

  • High health and safety credentials
  • Thixotropic
Technical specifications
Filter Property Value
Version structural adhesive
Contents 25 ml
Container syringe
Suitable for metals, plastics, rubber, ceramic
Logistics
Property Value
Customs tariff number 35061000
Country of origin US
Compliance
Property Value
Substance description diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
SVHC free No
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.