LOCTITE AA 319 KT0.5ML+1 MESH DE | Loctite
Structural adhesive , Loctite LOCTITE AA 319 KT0.5ML+1 MESH DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 1 Week
Structural adhesive, LOCTITE AA 319, Loctite
LOCTITE AA 319 is a 1-component acrylic-based adhesive that offers structural bonding solutions for materials such as glass, metal, ceramics and plastics. Typical applications include bonding of rear-view mirrors onto glass. Compensates for different thermal expansion of parts. To ensure a fast and reliable cure, activator mesh should be used.
Features
- Cures when confined between close-fitting parts with the aid of activating mesh (activator)
- Compensates different thermal expansion of parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|