LOCTITE AA 319/7649 KT5G/4ML DE | Loctite

Structural adhesive 5 g/4 ml , Loctite LOCTITE AA 319/7649 KT5G/4ML DE

Order No.: 12L9806
EAN: 4100630296913
MPN:
LOCTITE AA 319/7649 KT5G/4ML DE
249998
Series: AA 319
LOCTITE AA 319/7649 KT5G/4ML DE Loctite Adhesives Image 1
LOCTITE AA 319/7649 KT5G/4ML DE Loctite Adhesives Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
184.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
15.351 €

Structural adhesive, LOCTITE AA 319/LOCTITE SF 7649, Loctite

LOCTITE AA 319/LOCTITE SF 7649 is a clear, light amber, 1-part, medium viscosity, anaerobic, modified acrylic ester adhesive. Typical applications include bonding materials such as metals, glass, ceramics or plastics.

Technical specifications
Filter Property Value
Version structural adhesive
Contents 5 g/4 ml
Suitable for metals, plastics, glass, ceramic
Colour clear/amber
Logistics
Property Value
Customs tariff number 35061000
Country of origin IE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H360D May damage the unborn child.
  • H412 Harmful to aquatic life with long lasting effects
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H335 May cause respiratory irritation

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.