LOCTITE 6300 BO250ML EGFD | Loctite
Super glue 250 ml bottle, Loctite LOCTITE 6300 BO250ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
307.9482 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
307.95 € *
Price list
Quantity
Price per unit*
1 pcs.
307.9482 €
2 pcs.
301.7840 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimethacrylate ester, 1949015, Loctite
Loctite 6300 is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 250 ml | |
| Container | bottle | |
| Viscosity | 2 to 20 mPa∙s | |
| Suitable for | metals, ceramic, plastics | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Hazard statements:
Precautionary statements:
|