LOCTITE 496 BO50G EGFD | Loctite
Instant adhesives 50 g bottle, Loctite LOCTITE 496 BO50G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6666 € *
Available: 9 pcs.
Total Price:
59.67 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6666 €
12 pcs.
56.6916 €
*incl. VAT plus shipping costs
Subject to prior sale
Instant adhesive, LOCTITE 496, Loctite
LOCTITE 496 is a transparent, colorless, low viscosity, general purpose, methyl-based instant adhesive that is particularly suited to bonding metals.
Features
- Particularly suited to metals
- Low viscosity
- Also bonds plastics, rubbers and polyolefins
- 10 - 30 secs. fixture time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 50 g | |
| Container | bottle | |
| Suitable for | metals, plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |