LOCTITE 496 BO100G DE/FR | Loctite
Instant adhesives 100 g bottle, Loctite LOCTITE 496 BO100G DE/FR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.4007 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 496, Loctite
LOCTITE 496 is a transparent, colorless, low viscosity, general purpose, methyl-based instant adhesive that is particularly suited to bonding metals.
Features
- Particularly suited to metals
- Low viscosity
- Also bonds plastics, rubbers and polyolefins
- 10 - 30 secs. fixture time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 100 g | |
| Container | bottle | |
| Suitable for | metals, plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |