LOCTITE 495 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 495 BO500G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.8954 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 495, Loctite
LOCTITE 495 is a transparent, colorless, low viscosity, general purpose ethyl-based instant adhesive offering fast bonding (5-20 secs fixture time). It is able to bond a wide range of materials, including plastics, rubbers and metals.
Features
- General purpose
- Low viscosity
- 10 - 20 secs. fixture time
- Colorless and transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Viscosity | 40 mPa∙s | |
| Suitable for | metals, plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |