LOCTITE 460 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 460 BO500G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
484.2467 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 460, Loctite
LOCTITE 460 Instant Adhesive is a transparent and colorless liquid that offers rapid bonding for a wide variety of materials, including metals, elastomers, and plastics. LOCTITE 460 adhesive is designed for applications where vapor control is difficult. It is also well suited for bonding porous or absorbent materials.
Features
- Low odor for applications where vapor control is vital
- Low bloom for cosmetic applications
- Low viscosity
- Well suited to porous substrates
- Rapid bonding (5 – 20 secs., depending on substrate)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Viscosity | 40 mPa∙s | |
| Suitable for | metals, plastics, elastomers | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Hazard statements:
Precautionary statements:
Supplemental Hazard |