LOCTITE 454 BC3G DE | Loctite
Instant adhesives 3 g , Loctite LOCTITE 454 BC3G DE
Unit Price (€ / pc.)
7.0805 € *
Available: 35 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
12 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Instant adhesive, LOCTITE 454, Loctite
LOCTITE 454 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency enables overhead and vertical application. LOCTITE 454 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repair jobs.
Features
- Universal instant adhesive gel
- Perfect for all quick repairs
- Ideal for overhead application and vertical faces
- Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics
- Non-wicking, specially suited to porous materials
- Will not drip or run
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 3 g | |
| Suitable for | metals, plastics, elastomers | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |