LOCTITE 438 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 438 BO500G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
582.3265 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 438, Loctite
LOCTITE 438 is a black, toughened ethyl-based instant adhesive. It has a fixture time of 10 - 20 secs., high impact resistance and is flexible. It is suitable for bonding plastics, rubber, metals, porous and absorbent substrates and acidic surfaces. Good resistance in humid environments.
Features
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium-size parts
- High impact resistance
- Suitable for rubbers and plastics
- Solvent-free
- Well suited to metals, porous and/or acidic surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Suitable for | metals, plastics, rubber | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |