LOCTITE 435 BO500G EGFD | Loctite

Instant adhesives 500 g bottle, Loctite LOCTITE 435 BO500G EGFD

Order No.: 12L9844
EAN: 5010266413013
MPN:
LOCTITE 435 BO500G EGFD
872303
Series: 435
LOCTITE 435 BO500G EGFD Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
552.1957 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
552.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
552.1957 €

Instant adhesive, LOCTITE 435, Loctite

LOCTITE 435 Instant Adhesive is a low viscosity, single component, toughened ethyl cyanoacrylate product that offers rapid bonding and excellent adhesion for a wide range of materials. LOCTITE 435 is a colorless, toughened, ethyl-based instant adhesive. It has a fixture time of 10 - 20 seconds. It has high resistance to impact and shock loads, high peel strength and is suitable for bonding plastics, rubber, metals, magnets, porous and absorbent substrates and acidic surfaces. Good resistance in humid environments.

Features

  • Toughened, clear
  • Ideal for bonding small to medium-size parts
  • Well suited to porous and/or acidic surfaces
  • Well suited to metals, magnets, rubbers and plastics
  • Temperature resistance up to 120°C
  • Solvent-free
Technical specifications
Filter Property Value
Version instant adhesive
Contents 500 g
Container bottle
Viscosity 200 mPa∙s
Suitable for metals, plastics, rubber
Colour colorless
Logistics
Property Value
Country of origin IE
Customs tariff number 35061000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.