LOCTITE 422 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 422 BO500G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.8119 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
499.81 € *
Price list
Quantity
Price per unit*
1 pcs.
499.8119 €
2 pcs.
489.8278 €
*incl. VAT plus shipping costs
Subject to prior sale
Instant adhesive, LOCTITE 422 BO50G EGFD, Loctite
The LOCTITE 422 is a transparent, colorless, low viscosity, ethyl-based instant adhesive. Suitable for metals, rubbers and plastic, it is also suitable for polyolefins in combination with LOCTITE SF 770 or LOCTITE SF 7239. It has a fixture time of 20 - 40 secs.
Features
- Ideal for bonding small to medium-size parts
- Cures very quickly when confined between two surfaces
- Solvent-free
- Fixture time of 20 - 40 secs
- High viscosity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Suitable for | metals, plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |