LOCTITE 420 BO50G EGFD | Loctite
Instant adhesives 50 g bottle, Loctite LOCTITE 420 BO50G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4266 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 420, Loctite
LOCTITE 420 is a transparent, colorless, general purpose, capillary, ethyl-based instant adhesive. Suitable for metals, rubbers and plastic.
Features
- Cures very quickly when confined between two surfaces
- Capillary action
- Suitable for metals, rubbers and plastics
- Ideal for bonding small to medium-size parts
- Excellent adhesion to most substrates
- Fixture time of 5 - 20 seconds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 50 g | |
| Container | bottle | |
| Suitable for | metals, plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |