LOCTITE 415 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 415 BO500G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
464.6355 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 415, Loctite
LOCTITE 415 is a transparent, colorless, high viscosity, methyl-based instant adhesive. Well suited to metals and suitable for rubbers and plastic.
Features
- Well suited to metals
- High viscosity
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium-size parts
- Excellent adhesion to most substrates
- Fixture time of 20 - 40 secs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Suitable for | metals, plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |