LOCTITE 4062 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 4062 BO500G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
463.4098 € *
Standard delivery time from the manufacturer is: 1 Week
Instant adhesive, LOCTITE 4062, Loctite
LOCTITE 4062 is a transparent, colorless, ethyl-based instant adhesive that is particularly suitable for plastics and rubbers.
Features
- Well suited to plastics, rubbers and polyolefins
- Ultra-quick fixture time
- Transparent and colorless
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Suitable for | plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |