LOCTITE 406 BO500G EGFD | Loctite

Instant adhesives 500 g bottle, Loctite LOCTITE 406 BO500G EGFD

Order No.: 12L9769
EAN: 4100630406800
MPN:
LOCTITE 406 BO500G EGFD
142581
Series: 406
LOCTITE 406 BO500G EGFD Loctite Adhesives Image 1
LOCTITE 406 BO500G EGFD Loctite Adhesives Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
427.8526 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
427.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
427.8526 €

Instant adhesive, LOCTITE 406, Loctite

LOCTITE 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. This product offers exceptionally low viscosity. When combined with primers for cyanoacrylates, it can also be used on difficult-to-bond plastics.

Features

  • Rapid bonding of plastic & rubber, including EPDM
  • Very low viscosity
Technical specifications
Filter Property Value
Version instant adhesive
Contents 500 g
Container bottle
Viscosity 20 mPa∙s
Suitable for plastics, rubber
Colour transparent
Logistics
Property Value
Customs tariff number 35061000
Country of origin IE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.