LOCTITE 406 BO100G DE | Loctite
Instant adhesives 100 g bottle, Loctite LOCTITE 406 BO100G DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.6930 € *
Available: 7 pcs.
Total Price:
112.69 € *
Price list
Quantity
Price per unit*
1 pcs.
112.6930 €
12 pcs.
107.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Instant adhesive, LOCTITE 406, Loctite
LOCTITE 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. This product offers exceptionally low viscosity. When combined with primers for cyanoacrylates, it can also be used on difficult-to-bond plastics.
Features
- Rapid bonding of plastic & rubber, including EPDM
- Very low viscosity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 100 g | |
| Container | bottle | |
| Viscosity | 20 mPa∙s | |
| Suitable for | plastics, rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |