LOCTITE 315/SF7386 25/18ML C10 | Loctite

Structural adhesive 25 ml/18 ml , Loctite LOCTITE 315/SF7386 25/18ML C10

Order No.: 12L9935
EAN: 5390331240516
MPN:
LOCTITE 315/SF7386 25/18ML C10
142501
Series: 315
LOCTITE 315/SF7386 25/18ML C10 Loctite Adhesives
Image may differ
Unit Price (€ / pc.)
132.5422 € *
Available: 15 pcs.
Next delivery: 9 pcs. on 2026-04-10
Total Price:
132.54 € *
Price list
Quantity
Price per unit*
1 pcs.
132.5422 €
10 pcs.
125.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

Structural adhesive, LOCTITE 315 / LOCTITE SF 7386 KIT, Loctite

LOCTITE 315 / LOCTITE SF 7386 KIT is the Output Adhesive Kit containing the 315 Output Syringe (25ml) and 7386 Activator Bottle (18ml) - a thermally conductive kit for bonding components to equipment such as heat sinks.

Features

  • Cures rapidly at room temperature
  • Typical applications include power transistors, processors, etc.
  • High thermal conductivity provides excellent heat dissipation
  • Electrically insulating
  • Produces consistent 0.15 mm gap
  • Controlled strength permits repair
Technical specifications
Filter Property Value
Version structural adhesive
Contents 25 ml/18 ml
Logistics
Property Value
Country of origin IE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08 GHS02 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H360D May damage the unborn child.
  • H412 Harmful to aquatic life with long lasting effects
  • H225 Highly flammable liquid and vapour
  • H302 Harmful if swallowed
  • H304 May be fatal if swallowed and enters airways
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P403+P235 Store in a well-ventilated place. Keep cool.