LOCTITE AA 326 50ML FLASCHE | Loctite
Structural adhesive 50 ml bottle, Loctite LOCTITE AA 326 50ML FLASCHE
Unit Price (€ / pc.)
71.8165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
861.80 € *
Price list
Quantity
Price per unit*
12 pcs.
71.8165 €
24 pcs.
70.1148 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, AA 326 50ML FLASCHE, LOCTITE
The AA 326 50ML is a yellow to amber, no-mix, 1-component, acrylic magnet bonder for surface permanent magnets. It has good adhesion to different types of ferrites, a fixture time of 3 minutes and a shear strength of 15 N/mm².
Features
- Medium viscosity
- Good humidity resistance
- Temperature resistance up to +120°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 50 ml | |
| Container | bottle | |
| Viscosity | 14 to 22 Pa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|