LOCTITE 648 50ML FLASCHE | Loctite
Special adhesive 50 ml bottle, Loctite LOCTITE 648 50ML FLASCHE
Unit Price (€ / pc.)
74.5416 € *
Available: 14 pcs.
Total Price:
74.54 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5416 €
5 pcs.
70.0553 €
15 pcs.
67.3778 €
50 pcs.
64.3909 €
150 pcs.
61.7134 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, 648 50ML FLASCHE, LOCTITE
The 648 50ML is a low viscosity, high strength retaining compound with high temperature resistance. Ideal for retention of parts with a clearance or interference fit. Works on active metals as well as passive substrates such as stainless steel and plated surfaces. Tolerates minor surface contaminations from various oils such as cutting, lubrication, anti-corrosion and protection fluids.
Features
- Fluorescent
- Designed for bonding cylindrical fitting parts
- Offers high temperature performance and oil tolerance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | special adhesive | |
| Contents | 50 ml | |
| Container | bottle | |
| Viscosity | 400 to 600 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|