V9MLA0402LNR | Littelfuse
Varistor, SMD 0402, VV 13.5 V, 4 A, 9 V (DC), 6.5 V (AC), 0.02 J, V9MLA0402LNR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1916 € *
Standard delivery time from the manufacturer is: 15 Weeks
Multilayer varistor, V9MLA0402LNR, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.
Features
- Halogen-free and RoHS compliant
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| Varistor Voltage Type | 13.5 V | |
| max. Surge current, transient (8/20 µs) | 4 A | |
| Rated voltage (DC) | 9 V | |
| Rated voltage (AC) | 6.5 V | |
| Energy absorption | 0.02 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |