V8ZA2PX2855 | Littelfuse
Varistor, radial, VV 8.5 V, 250 A, 5.5 V (DC), 4 V (AC), 0.8 J, V8ZA2PX2855
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2868 € *
Standard delivery time from the manufacturer is: 17 Weeks
Radial lead varistor, V8ZA2PX2855, Littelfuse
This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 8.5 V | |
| max. Surge current, transient (8/20 µs) | 250 A | |
| Rated voltage (DC) | 5.5 V | |
| Rated voltage (AC) | 4 V | |
| Energy absorption | 0.8 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |