V680LU80CP | Littelfuse

Varistor, radial, VV 1.1 kV, 6500 A, 680 V (AC), 240 J, V680LU80CP

Order No.: 74P7859
EAN: 4099891847241
MPN:
V680LU80CP
Series: C III
V680LU80CP Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,437.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.7616 €

Radial lead varistor, V680LU80CP, Littelfuse

This product is specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead–free, halogen-free and RoHS compliant
  • High pulse life rating
  • High peak pulse current capability
  • No derating up to 85ºC ambient
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 1.1 V
max. Surge current, transient (8/20 µs) 6500 A
Rated voltage (AC) 680 V
Energy absorption 240 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes