V625LA10P | Littelfuse
Varistor, radial, VV 1 kV, 2500 A, 825 V (DC), 625 V (AC), 67 J, V625LA10P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 12 Weeks
Radial leaded varistor, V625LA10P, Littelfuse
This radial leaded varistor is designed to be operated continuously across AC power lines. This product require very little mounting space.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 1 V | |
| max. Surge current, transient (8/20 µs) | 2500 A | |
| Rated voltage (DC) | 825 V | |
| Rated voltage (AC) | 625 V | |
| Energy absorption | 67 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |