V60MLA1210NH | Littelfuse
Varistor, SMD 1210, VV 75 V, 250 A, 60 V (DC), 50 V (AC), 1.5 J, V60MLA1210NH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 12 Weeks
Multilayer varistor, V60MLA1210NH, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.
Features
- Halogen-free and RoHS compliant
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Varistor Voltage Type | 75 V | |
| max. Surge current, transient (8/20 µs) | 250 A | |
| Rated voltage (DC) | 60 V | |
| Rated voltage (AC) | 50 V | |
| Energy absorption | 1.5 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |