V575LA80CP | Littelfuse
Varistor, radial, VV 910 V, 10000 A, 575 V (AC), 460 J, V575LA80CP
NCNR (non cancelable / non returnable)
Radial lead varistor, V575LA80CP, Littelfuse
This product is specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead–free, halogen-free and RoHS compliant
- High pulse life rating
- High peak pulse current capability
- No derating up to 85ºC ambient
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 910 V | |
| max. Surge current, transient (8/20 µs) | 10000 A | |
| Rated voltage (AC) | 575 V | |
| Energy absorption | 460 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |