V48MLA1206NHAUTO | Littelfuse
Varistor, SMD 1206, VV 60.5 V, 180 A, 48 V (DC), 40 V (AC), 0.9 J, V48MLA1206NHAUTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 16 Weeks
Multi-Layer varistor, V48MLA1206NHAUTO, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is typically applied to protect integrated circuits and other components at the circuit board level.
Features
- AEC - Q200 compliant
- RoHS compliant
- Inherent bi-directional clamping
- No plastic or epoxy packaging assures better than UL94V-0 flammability rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Varistor Voltage Type | 60.5 V | |
| max. Surge current, transient (8/20 µs) | 180 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 40 V | |
| Energy absorption | 0.9 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |