V480LA40AP | Littelfuse
Varistor, radial, VV 750 V, 4500 A, 640 V (DC), 480 V (AC), 105 J, V480LA40AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 12 Weeks
Radial lead varistor, V480LA40AP, Littelfuse
This transient voltage surge suppressor is radial leaded varistors (MOVs) that is designed to be operated continuously across AC power lines. This product require very little mounting space.
Features
- Lead–free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 750 V | |
| max. Surge current, transient (8/20 µs) | 4500 A | |
| Rated voltage (DC) | 640 V | |
| Rated voltage (AC) | 480 V | |
| Energy absorption | 105 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |