V33MLA1206NHAUTO | Littelfuse
Varistor, SMD 1206, VV 43.5 V, 180 A, 33 V (DC), 26 V (AC), 0.8 J, V33MLA1206NHAUTO
NCNR (non cancelable / non returnable)
Varistor, V33MLA1206NHAUTO, Littelfuse
The V33MLA1206NHAUTO is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress a variety of transient events, it is typically applied to protect integrated circuits and other components at the circuit board level. The Varistor is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.
Features
- AEC-Q200 compliant
- Halogen-Free
- RoHS compliant
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- Provides on-board transient voltage protection for ICS and transistors
- Used to help achieve electromagnetic compliance of end products
- ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Varistor Voltage Type | 43.5 V | |
| max. Surge current, transient (8/20 µs) | 180 A | |
| Rated voltage (DC) | 33 V | |
| Rated voltage (AC) | 26 V | |
| Energy absorption | 0.8 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |