V25S150P | Littelfuse
Varistor, radial, VV 240 V, 22000 A, 200 V (DC), 150 V (AC), 300 J, V25S150P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V25S150P, Littelfuse
The V25S150P has a compact square disc which is made with radial wire leads and epoxy encapsulation. This product is designed for applications requiring high peak surge current ratings and high energy absorption capability. It is primarily intended for use in AC Line Voltage applications or other products that require voltage clamping of high transient surge currents from sources.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Surge Protective Devices (SPD)
- Uninterruptable Power Supplies (UPS)
- AC Power Taps and Meters
- Lightning
- Inductive Load and Capacitor Bank Switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 240 V | |
| max. Surge current, transient (8/20 µs) | 22000 A | |
| Rated voltage (DC) | 200 V | |
| Rated voltage (AC) | 150 V | |
| Energy absorption | 300 J | |
| Grid | 13.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |