V24AUMLA2220H | Littelfuse
Varistor, SMD 2220, VV 35.5 V, 10 A, 24 V (DC), 25 J, V24AUMLA2220H
NCNR (non cancelable / non returnable)
Varistor, V24AUMLA2220H, Littelfuse
The V24AUMLA2220H is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress the destructive transient voltages found in an automobile. The electronic systems in the automobile, antilock brake systems, direct ignition systems, engine control, airbag control systems, wiper motor controls, are susceptible to damage from these voltage transients and thus require protection. This product is manufactured from semiconducting ceramics which offer rugged protection and excellent transient energy absorption in a small package.
Features
- AEC-Q200 compliant
- RoHS compliant
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- Provides on-board transient voltage protection for ICS and transistors
- Used to help achieve electromagnetic compliance of end products
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2220 | |
| Varistor Voltage Type | 35.5 V | |
| max. Surge current, transient (8/20 µs) | 10 A | |
| Rated voltage (DC) | 24 V | |
| Energy absorption | 25 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |