V230LA20CP | Littelfuse
Varistor, radial, VV 360 V, 6500 A, 230 V (AC), 125 J, V230LA20CP
NCNR (non cancelable / non returnable)
Varistor, V230LA20CP, Littelfuse
The V230LA20CP is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 360 V | |
| max. Surge current, transient (8/20 µs) | 6500 A | |
| Rated voltage (AC) | 230 V | |
| Energy absorption | 125 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |