V18ZA2PX2855 | Littelfuse
Varistor, radial, VV 18 V, 500 A, 14 V (DC), 10 V (AC), 1.5 J, V18ZA2PX2855
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 17 Weeks
Varistor, V18ZA2PX2855, Littelfuse
The V18ZA2PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Motor Control
- Telecom
- Solenoid
- Power Supply Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 18 V | |
| max. Surge current, transient (8/20 µs) | 500 A | |
| Rated voltage (DC) | 14 V | |
| Rated voltage (AC) | 10 V | |
| Energy absorption | 1.5 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |