V18AUMLA1210NT | Littelfuse
Varistor, SMD 1210, VV 27.5 V, 1.5 A, 18 V (DC), 3 J, V18AUMLA1210NT
NCNR (non cancelable / non returnable)
Varistor, V18AUMLA1210NT, Littelfuse
The V18AUMLA1210NT is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress the destructive transient voltages found in an automobile. The electronic systems in the automobile, antilock brake systems, direct ignition systems, engine control, airbag control systems, wiper motor controls, are susceptible to damage from these voltage transients and thus require protection. This product is manufactured from semiconducting ceramics which offer rugged protection and excellent transient energy absorption in a small package.
Features
- AEC-Q200 compliant
- RoHS compliant
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- Provides on-board transient voltage protection for ICS and transistors
- Used to help achieve electromagnetic compliance of end products
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Varistor Voltage Type | 27.5 V | |
| max. Surge current, transient (8/20 µs) | 1.5 A | |
| Rated voltage (DC) | 18 V | |
| Energy absorption | 3 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |