V175LA2P | Littelfuse

Varistor, radial, VV 270 V, 1200 A, 225 V (DC), 175 V (AC), 15 J, V175LA2P

Order No.: 74P6660
EAN: 4099891835255
MPN:
V175LA2P
Series: LA
V175LA2P Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
610.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.1357 €

Varistor, V175LA2P, Littelfuse

The V175LA2P is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 270 V
max. Surge current, transient (8/20 µs) 1200 A
Rated voltage (DC) 225 V
Rated voltage (AC) 175 V
Energy absorption 15 J
Grid 6 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes