V175LA20CP | Littelfuse

Varistor, radial, VV 270 V, 10000 A, 175 V (AC), 220 J, V175LA20CP

Order No.: 74P6658
EAN: 4099891835231
MPN:
V175LA20CP
Series: C III
V175LA20CP Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6069 €

Varistor, V175LA20CP, Littelfuse

The V175LA20CP is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 270 V
max. Surge current, transient (8/20 µs) 10000 A
Rated voltage (AC) 175 V
Energy absorption 220 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes