V14H550P | Littelfuse

Varistor, radial, VV 910 V, 6500 A, 745 V (DC), 550 V (AC), 210 J, V14H550P

Order No.: 74P6478
EAN: 4099891833435
MPN:
V14H550P
Series: HMOV
V14H550P Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
828.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.6902 €

Varistor, V14H550P, Littelfuse

The V14H550P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Industrial Automation Controls
  • Solar Power Inverters
  • Security Systems
  • Fire Alarm and Smoke Detectors
  • LED Lighting
  • Base Transceiver Station (BTS) Power Supplies
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 910 V
max. Surge current, transient (8/20 µs) 6500 A
Rated voltage (DC) 745 V
Rated voltage (AC) 550 V
Energy absorption 210 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes