V14H150P | Littelfuse
Varistor, radial, VV 240 V, 6500 A, 200 V (DC), 150 V (AC), 70 J, V14H150P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 22 Weeks
Varistor, V14H150P, Littelfuse
The V14H150P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Industrial Automation Controls
- Solar Power Inverters
- Security Systems
- Fire Alarm and Smoke Detectors
- LED Lighting
- Base Transceiver Station (BTS) Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 240 V | |
| max. Surge current, transient (8/20 µs) | 6500 A | |
| Rated voltage (DC) | 200 V | |
| Rated voltage (AC) | 150 V | |
| Energy absorption | 70 J | |
| Grid | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |