V07E30AUTO | Littelfuse
Varistor, radial, VV 47 V, 800 A, 34 V (DC), 30 V (AC), 7 J, V07E30AUTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 12 Weeks
Varistor, V07E30AUTO, Littelfuse
V07E30AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V07E30AUTO offers great surge withstanding capability for low DC voltage applications.
Features
- Reduced footprint and volume required for voltage surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Body electronics systems
- Powertrain systems
- Infotainment system
- Automotive control module protection
- Motor or inductive load transient suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 47 V | |
| max. Surge current, transient (8/20 µs) | 800 A | |
| Rated voltage (DC) | 34 V | |
| Rated voltage (AC) | 30 V | |
| Energy absorption | 7 J | |
| Grid | 6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |